Part Details for M83513/07-A by TE Connectivity
Overview of M83513/07-A by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/07-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0565
|
Newark | 095-0604-2030=Mcdr3-B-9Ss |Microdot Te Connectivity M83513/07-A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.3400 / $109.6300 | Buy Now |
DISTI #
M83513/07-A-ND
|
DigiKey | CONN MICRO-D RCPT 9POS SLDR CUP Min Qty: 96 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8683 | Buy Now |
DISTI #
571-M83513/07-A
|
Mouser Electronics | D-Sub MIL Spec Connectors 095-0604-2030= MCDR3-B-9SS RoHS: Compliant | 5 |
|
$78.8200 / $107.8400 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$32.3500 / $58.3300 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port RoHS: Compliant | 0 |
|
$32.3500 / $58.3300 | Buy Now |
Part Details for M83513/07-A
M83513/07-A CAD Models
M83513/07-A Part Data Attributes
|
M83513/07-A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/07-A
TE Connectivity
D MICROMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.208 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.778 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | A | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/07-A
This table gives cross-reference parts and alternative options found for M83513/07-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/07-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/07-A | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | M83513/07-A vs M83513/07-A |
M83513/07-A | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M83513/07-A vs M83513/07-A |
M83513/07-A | Glenair Inc | $65.9371 | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M83513/07-A vs M83513/07-A |
M83513/07-A | AirBorn Inc | $28.5024 | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Locking, Receptacle | M83513/07-A vs M83513/07-A |