Part Details for M83513/05-17 by Glenair Inc
Overview of M83513/05-17 by Glenair Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6337
|
Newark | Jack Screw Kit, 7.5Mm, 4-40 Unc-2A, Product Range:Mil-Dtl-83513 Series, Screw Length:7.5Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Glenair M83513/05-17 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$27.4700 | Buy Now |
DISTI #
3937-M83513/05-17-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$138.2600 | Buy Now |
DISTI #
M83513/05-17
|
Avnet Americas | Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 75 to 130 - Bulk (Alt: M83513/05-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 331000 Factory Stock |
|
$12.8058 | Buy Now |
DISTI #
M83513/05-17
|
Avnet Americas | Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 75 to 130 - Bulk (Alt: M83513/05-17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-M83513/05-17
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 6 |
|
$21.9500 / $84.9300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
77972204
|
Verical | Connector Accessories Jack Post Straight Stainless Steel Min Qty: 251 Package Multiple: 1 | Americas - 500 |
|
$20.5750 | Buy Now |
DISTI #
71036128
|
Verical | Connector Accessories Jack Post Straight Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 250 |
|
$21.1026 / $81.6667 | Buy Now |
DISTI #
77252454
|
Verical | Connector Accessories Jack Post Straight Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$84.5878 / $85.7792 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK POST, STEEL | 1 |
|
$11.4750 / $13.7700 | Buy Now |
Part Details for M83513/05-17
M83513/05-17 CAD Models
M83513/05-17 Part Data Attributes:
|
M83513/05-17
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-17
Glenair Inc
Connector Accessory, Jack Post, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK POST |