Part Details for M83513/05-17 by Cinch Connectivity Solutions
Overview of M83513/05-17 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M83513/05-17-ND
|
DigiKey | MIL JACKPOST #4-40 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
45 In Stock |
|
$24.0487 / $32.4700 | Buy Now |
DISTI #
530-M83513/05-17
|
Mouser Electronics | D-Sub Tools & Hardware | 0 |
|
$24.0400 / $32.4600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$23.5300 / $33.4200 | Buy Now | |
DISTI #
CIMM83513/05-17
|
Interstate Connecting Components | JACKPOST 4-40 | 0 |
|
$23.4630 / $26.8149 | Buy Now |
Part Details for M83513/05-17
M83513/05-17 CAD Models
M83513/05-17 Part Data Attributes:
|
M83513/05-17
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
M83513/05-17
Cinch Connectivity Solutions
Connector Accessory, Jack Post, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK POST |