Part Details for M83513/05-12 by Glenair Inc
Overview of M83513/05-12 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6336
|
Newark | Jack Screw Kit, 7.41Mm, 4-40 Unc-2A, Product Range:Mil-Dtl-83513 Series, Screw Length:7.41Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc-2A Rohs Compliant: Yes |Glenair M83513/05-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$11.7200 | Buy Now |
DISTI #
3937-M83513/05-12-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$133.8400 | Buy Now |
DISTI #
M83513/05-12
|
Avnet Americas | Connector Accessories Low Profile Hex Head Jack Screw Kit Shell Size 75 to 130 - Bulk (Alt: M83513/05-12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 339 Factory Stock |
|
$21.3462 / $92.4750 | Buy Now |
DISTI #
12AJ6336
|
Avnet Americas | Connector Accessories Low Profile Hex Head Jack Screw Kit Shell Size 75 to 130 - Bulk (Alt: 12AJ6336) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 38 Partner Stock |
|
$26.7700 / $35.3800 | Buy Now |
DISTI #
654-M83513/05-12
|
Mouser Electronics | D-Sub Tools & Hardware Mico-D Size 100 Mil Spec Size H RoHS: Compliant | 20 |
|
$30.0200 / $40.6600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 7 |
|
$31.0816 | Buy Now |
DISTI #
M83513/05-12
|
TTI | D-Sub Tools & Hardware Mico-D Size 100 Mil Spec Size H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 323 In Stock |
|
$21.5900 / $25.7100 | Buy Now |
DISTI #
GLEM83513/05-12
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$45.4841 / $78.3319 | Buy Now |
|
Powell Electronics | MICRO D HARDWARE Min Qty: 1 | 381 |
|
$56.3700 / $94.8500 | Buy Now |
DISTI #
M83513/05-12
|
Avnet Abacus | (Alt: M83513/05-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M83513/05-12
M83513/05-12 CAD Models
M83513/05-12 Part Data Attributes:
|
M83513/05-12
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-12
Glenair Inc
Connector Accessory, Jack Screw, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |