Part Details for M83513/04-H10C by Glenair Inc
Overview of M83513/04-H10C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-H10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4494
|
Newark | Micro D-Sub Connector |Glenair M83513/04-H10C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$793.4300 / $2,558.7700 | Buy Now |
DISTI #
3937-M83513/04-H10C-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$2,666.1540 / $4,486.1100 | Buy Now |
DISTI #
M83513/04-H10C
|
Avnet Americas | Cable Assembly Hook-up Wire 0.91m 26AWG 100 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-H10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-M8351304H10C
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D SKT 100CNT 36"TEFZEL WIRE RoHS: Not Compliant | 0 |
|
$1,502.1300 | Order Now |
DISTI #
71165185
|
Verical | Conn Micro-D SKT 100 POS 1.27mm Crimp ST Panel Mount 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 500 |
|
$627.8974 / $1,965.3205 | Buy Now |
DISTI #
77962914
|
Verical | Conn Micro-D SKT 100 POS 1.27mm Crimp ST Panel Mount 100 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$2,185.1026 / $2,429.9744 | Buy Now |
DISTI #
GLEM83513/04-H10C
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 16 |
|
$1,733.0000 / $2,915.9700 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 16 |
|
$2,666.1500 / $4,486.1000 | Buy Now |
Part Details for M83513/04-H10C
M83513/04-H10C CAD Models
M83513/04-H10C Part Data Attributes
|
M83513/04-H10C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/04-H10C
Glenair Inc
D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.234 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/04-H10C
This table gives cross-reference parts and alternative options found for M83513/04-H10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-H10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-H10P | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-H10C vs M83513/04-H10P |
M83513/04-H10N | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10N | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10C | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-H10C vs M83513/04-H10C |
M83513/04-H10A | D Microminiature Connector | Glenair Inc | M83513/04-H10C vs M83513/04-H10A |
M83513/04-H10N | D Microminiature Connector, 100 Contact(s), Female, Socket, | Cinch Connectivity Solutions | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10T | D Microminiature Connector | Glenair Inc | M83513/04-H10C vs M83513/04-H10T |
M83513/04-H10N | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10N | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10K | D Microminiature Connector | Glenair Inc | M83513/04-H10C vs M83513/04-H10K |