Part Details for M83513/04-H10C by Amphenol Corporation
Overview of M83513/04-H10C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-H10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/04-H10C
|
Avnet Americas | Cable Assembly XL-ETFE 26AWG 0.914m 100 Position Micro D-Subminiature Receptacle - Bulk (Alt: M83513/04-H10C) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$586.0546 | Buy Now |
DISTI #
523-M83513/04-H10C
|
Mouser Electronics | D-Sub MIL Spec Connectors 100 RCPT (SKT) | 0 |
|
$530.8800 / $541.2600 | Order Now |
Part Details for M83513/04-H10C
M83513/04-H10C CAD Models
M83513/04-H10C Part Data Attributes
|
M83513/04-H10C
Amphenol Corporation
Buy Now
|
Compare Parts:
M83513/04-H10C
Amphenol Corporation
D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.224 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-H10C
This table gives cross-reference parts and alternative options found for M83513/04-H10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-H10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/04-H10C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-H10C vs M83513/04-H10C |
M83513/04-H10N | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10C | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-H10C vs M83513/04-H10C |
M83513/04-H10C | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Socket, | M83513/04-H10C vs M83513/04-H10C |
M83513/04-H10P | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-H10C vs M83513/04-H10P |
M83513/04-H10N | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-H10C vs M83513/04-H10N |
M83513/04-H10T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-H10C vs M83513/04-H10T |
M83513/04-H10P | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-H10C vs M83513/04-H10P |
M83513/04-H10C | TE Connectivity | Check for Price | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M83513/04-H10C vs M83513/04-H10C |
M83513/04-H10P | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-H10C vs M83513/04-H10P |