Part Details for M83513/04-F11C by ITT Interconnect Solutions
Results Overview of M83513/04-F11C by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/04-F11C Information
M83513/04-F11C by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/04-F11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/04-F11C-ND
|
DigiKey | MICRO 37C S /33 10CR 18" Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$217.9376 / $272.5200 | Buy Now |
DISTI #
M83513/04-F11C
|
Avnet Americas | - Bulk (Alt: M83513/04-F11C) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0032 / $210.0856 | Buy Now |
DISTI #
965-M83513/04-F11C
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector37 ContactCri... more RoHS: Not Compliant | 0 |
|
$235.9500 / $274.8200 | Order Now |
DISTI #
ITTM83513/04-F11C
|
Heilind Electronics | M83513/04-F11C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$202.9000 / $377.7600 | Buy Now |
DISTI #
71238408
|
Verical | Conn Micro-D SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 123 |
|
$121.3467 / $155.7303 | Buy Now |
DISTI #
M83513/04-F11C
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector37 ContactCri... more Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$211.3300 / $215.5600 | Buy Now |
DISTI #
ITTM83513/04-F11C
|
Interstate Connecting Components | M83513/04-F11C | 0 |
|
Buy Now | |
DISTI #
M83513/04-F11C
|
PEI Genesis | MICRO 37C S /33 10CR 18" Min Qty: 1 | 123 |
|
$91.6700 / $108.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$202.9000 / $377.7600 | Buy Now |
Part Details for M83513/04-F11C
M83513/04-F11C CAD Models
M83513/04-F11C Part Data Attributes
|
M83513/04-F11C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-F11C
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Female, Crimp and Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-F11C
This table gives cross-reference parts and alternative options found for M83513/04-F11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-F11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/04-F11P | Glenair Inc | $540.6237 | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-F11C vs M83513/04-F11P |
M83513/04-F11C | Glenair Inc | $339.8388 | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-F11C vs M83513/04-F11C |
M83513/04-F11N | Glenair Inc | $639.8596 | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-F11C vs M83513/04-F11N |
M83513/04-F11N | ITT Interconnect Solutions | $201.0999 | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-F11C vs M83513/04-F11N |