Part Details for M83513/04-F03N by ITT Interconnect Solutions
Overview of M83513/04-F03N by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/04-F03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/04-F03N-ND
|
DigiKey | CABLE ASSY D-MIC-D 37P 457.2MM Min Qty: 1 Lead time: 29 Weeks Container: Bag |
2 In Stock |
|
$199.3458 / $224.8300 | Buy Now |
DISTI #
M83513/04-F03N
|
Avnet Americas | Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-F03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/04-F03N
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector37 ContactCrimp18 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Compliant | 4 |
|
$200.8300 / $224.8100 | Buy Now |
DISTI #
ITTM83513/04-F03N
|
Heilind Electronics | M8351304-F03N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.4200 / $212.0000 | Buy Now |
DISTI #
77611508
|
Verical | Conn Micro-D SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$127.3407 / $148.2446 | Buy Now |
DISTI #
M83513/04-F03N
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector37 ContactCrimp18 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.6100 / $163.9200 | Buy Now |
DISTI #
ITTM83513/04-F03N
|
Interstate Connecting Components | M8351304-F03N | 0 |
|
Buy Now | |
DISTI #
M83513/04-F03N
|
PEI Genesis | MICRO 37C S /11 10CR 18" NI Min Qty: 1 | 29 |
|
$86.4200 / $97.0600 | Buy Now |
DISTI #
154179-0012 MS
|
Avnet Abacus | Cable Assembly Coaxial 0.457m 26AWG 37 POS D-Sub SKT Crimp (Alt: 154179-0012 MS) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M83513/04-F03N
M83513/04-F03N CAD Models
M83513/04-F03N Part Data Attributes
|
M83513/04-F03N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-F03N
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.475 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/04-F03N
This table gives cross-reference parts and alternative options found for M83513/04-F03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-F03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-F03N | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-F03N vs M83513/04-F03N |
M83513/04-F03C | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-F03N vs M83513/04-F03C |
M83513/04-F03C | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M83513/04-F03N vs M83513/04-F03C |
M83513/04-F03N | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-F03N vs M83513/04-F03N |
M83513/04-F03N | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-F03N vs M83513/04-F03N |
M83513/04-F03C | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | M83513/04-F03N vs M83513/04-F03C |
M83513/04-F03T | D Microminiature Connector | Glenair Inc | M83513/04-F03N vs M83513/04-F03T |
M83513/04-F03N | D Microminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M83513/04-F03N vs M83513/04-F03N |
M83513/04-F03K | D Microminiature Connector | Glenair Inc | M83513/04-F03N vs M83513/04-F03K |
M83513/04-F03C | D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/04-F03N vs M83513/04-F03C |