Datasheets
M83513/04-E13C by:
ITT Interconnect Solutions
AirBorn Inc
Amphenol Canada
Amphenol Corporation
Cinch Connectivity Solutions
Cristek Interconnects Inc
Defense Logistics Agency
Glenair Inc
HiRel Connectors Inc
ITT Interconnect Solutions
Min-E-Con LLC
TE Connectivity
TE Connectivity / Deutsch
Not Found

D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle,

Part Details for M83513/04-E13C by ITT Interconnect Solutions

Results Overview of M83513/04-E13C by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

M83513/04-E13C Information

M83513/04-E13C by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for M83513/04-E13C

Part # Distributor Description Stock Price Buy
DISTI # M83513/04-E13C
Avnet Americas Cable Assembly RG178/U 1.828m 31 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/04-E13C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 10 $307.8191
$307.8191 Buy Now
DISTI # 965-M83513/04-E13C
Mouser Electronics D-Sub MIL Spec Connectors M8351304E13C RoHS: Not Compliant 0
  • 10 $351.2900
$351.2900 Order Now
DISTI # ITTM83513/04-E13C
Heilind Electronics M8351304-E13C Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $709.0700
  • 5 $450.4700
  • 8 $297.1800
  • 10 $291.2400
$291.2400 / $709.0700 Buy Now
DISTI # ITTM83513/04-E13C
Interstate Connecting Components M8351304-E13C 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $709.0700
  • 5 $450.4700
  • 8 $297.1800
  • 10 $291.2400
$291.2400 / $709.0700 Buy Now

Part Details for M83513/04-E13C

M83513/04-E13C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/04-E13C Part Data Attributes

M83513/04-E13C ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
M83513/04-E13C ITT Interconnect Solutions D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle,
Select a part to compare:
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 23 Weeks
Additional Feature STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.224 inch
Body Length 1.325 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S31P0
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .094
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM
Shell Material METAL
Shell Size E
Termination Type CRIMP
Total Number of Contacts 31
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N

Alternate Parts for M83513/04-E13C

This table gives cross-reference parts and alternative options found for M83513/04-E13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-E13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M83513/04-E13N AirBorn Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E13N
M83513/04-E13T Glenair Inc Check for Price D Microminiature Connector M83513/04-E13C vs M83513/04-E13T
M83513/04-E13C Cinch Connectivity Solutions Check for Price D Microminiature Connector, 31 Contact(s), Female, Socket, M83513/04-E13C vs M83513/04-E13C
M83513/04-E13P HiRel Connectors Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle M83513/04-E13C vs M83513/04-E13P
M83513/04-E13N TE Connectivity Check for Price 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE M83513/04-E13C vs M83513/04-E13N
M83513/04-E13N Amphenol Corporation Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E13N
M83513/04-E13P Glenair Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E13P
M83513/04-E13N Cristek Interconnects Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E13N
M83513/04-E13C Glenair Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E13C
M83513/04-E13N Glenair Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E13N
Part Number Manufacturer Composite Price Description Compare
M83513/04-E04N AirBorn Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E04N
M83513/04-E02N Defense Logistics Agency Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E02N
M83513/04-E04P Amphenol Corporation Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E04P
M83513/04-E08P Amphenol Corporation Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E08P
M83513/04-E18P Defense Logistics Agency Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E18P
M83513/04-E03N Defense Logistics Agency Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E03N
M83513/04-E01C Min-E-Con LLC Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Hole 0.096, Receptacle, M83513/04-E13C vs M83513/04-E01C
M83513/04-E13P Defense Logistics Agency Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E13P
M83513/04-E14P Amphenol Corporation Check for Price D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle, M83513/04-E13C vs M83513/04-E14P
M83513/04-E03C AirBorn Inc Check for Price D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, M83513/04-E13C vs M83513/04-E03C