There are no models available for this part yet.
Overview of M83513/04-D04C by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/04-D04C by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5260
|
Newark | Cable Assy, Micro-D Rcpt-Free End, 36", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:25Positions, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Multi-Colored |Itt Cannon M83513/04-D04C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.4000 / $357.3900 | Buy Now | |
DISTI #
M83513/04-D04C-ND
|
DigiKey | CABLE ASSY D-MIC-D 25P 914.4MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5 In Stock |
|
$66.4343 / $107.4000 | Buy Now | |
DISTI #
CAN M83513/04-D04
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: CAN M83513/04-D04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 71 Factory Stock |
|
$102.3775 / $174.8287 | Buy Now | |
DISTI #
M83513/04-D04C
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-D04C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.3125 / $273.4855 | Buy Now | |
DISTI #
M83513/04-D04C
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 25 POS D-Sub SKT Crimp - Bulk (Alt: M83513/04-D04C) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$72.3125 / $273.4855 | Buy Now | |
DISTI #
965-M83513/04-D04C
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingReceptacle, Connector25 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Not Compliant | 0 |
|
$182.3000 | Order Now | |
DISTI #
ITTM83513/04-D04C
|
Heilind Electronics | M8351304-D04C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Connector D-Subminiature 0.914m 26AWG D-Subminiature 25 POS SKT Crimp |
57 In Stock |
|
$204.4500 / $225.0200 | Buy Now | ||
DISTI #
ITTM83513/04-D04C
|
Interstate Connecting Components | M8351304-D04C | 0 |
|
Buy Now | ||
Master Electronics | Connector D-Subminiature 0.914m 26AWG D-Subminiature 25 POS SKT Crimp |
57 In Stock |
|
$204.4500 / $225.0200 | Buy Now |
CAD Models for M83513/04-D04C by ITT Interconnect Solutions
Part Data Attributes for M83513/04-D04C by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Additional Feature
|
STANDARD: MIL-C-83513
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.355 inch
|
Body Length
|
1.74 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S25P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56 UNC-2B
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM/CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/04-D04C
This table gives cross-reference parts and alternative options found for M83513/04-D04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-D04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/04-D04P | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-D04C vs M83513/04-D04P |
M83513/04-D04K | D Microminiature Connector | Glenair Inc | M83513/04-D04C vs M83513/04-D04K |
M83513/04-D04C | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-D04C vs M83513/04-D04C |
M83513/04-D04P | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-D04C vs M83513/04-D04P |
M83513/04-D04N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | M83513/04-D04C vs M83513/04-D04N |
M83513/04-D04A | D Microminiature Connector | Glenair Inc | M83513/04-D04C vs M83513/04-D04A |
M83513/04-D04C | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-D04C vs M83513/04-D04C |
M83513/04-D04N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | M83513/04-D04C vs M83513/04-D04N |
M83513/04-D04N | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M83513/04-D04C vs M83513/04-D04N |
M83513/04-D04N | D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M83513/04-D04C vs M83513/04-D04N |