M83513/04-D03N
Description: 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE

Overview of M83513/04-D03N by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/04-D03N by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 73AH7446
Newark Cable Assy, Micro-D Rcpt-Free End, 18", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:25Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Unjacketed Rohs Compliant: Yes |Microdot Te Connectivity M83513/04-D03N RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1532174-3
Avnet Americas Micro D-Subminiature 25 Positions 2.5A Current Rating Receptacle with Socket Contacts - Boxed Product (Development Kits) (Alt: 1532174-3) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 29 Weeks, 2 Days Container: Box 0
  • 144 $161.7664
  • 288 $157.2096
  • 432 $152.6528
  • 720 $148.0960
  • 1,440 $143.5392
  • 7,200 $138.9824
  • 14,400 $134.4256
$134.4256 / $161.7664 Buy Now
DISTI # 571-M83513/04-D03N
Mouser Electronics D-Sub MIL Spec Connectors M83513/04-D03N MCKS- N1-B-25S6G9-18.0 RoHS: Compliant 40
  • 1 $171.7100
  • 10 $159.1100
  • 25 $153.6500
$153.6500 / $171.7100 Buy Now
Onlinecomponents.com   RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # M83513/04-D03N
TTI D-Sub MIL Spec Connectors M83513/04-D03N MCKS- N1-B-25S6G9-18.0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 371
In Stock
  • 1 $169.3200
  • 10 $154.4500
  • 25 $148.9100
  • 72 $144.4500
  • 108 $141.6200
$141.6200 / $169.3200 Buy Now

CAD Models for M83513/04-D03N by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/04-D03N by TE Connectivity

M83513/04-D03N
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
29 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-83513, POLARIZED
Body Breadth
0.298 inch
Body Depth
0.288 inch
Body Length
1.175 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S25P0
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .092
Mounting Type
CABLE
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
METAL
Shell Size
D
Terminal Pitch
1.27 mm
Termination Type
CRIMP
Total Number of Contacts
25
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/04-D03N
    TE Connectivity
    25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for M83513/04-D03N

This table gives cross-reference parts and alternative options found for M83513/04-D03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-D03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/04-D03N D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, Cristek Interconnects Inc M83513/04-D03N vs M83513/04-D03N
M83513/04-D03P D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-D03N vs M83513/04-D03P
M83513/04-D03C D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M83513/04-D03N vs M83513/04-D03C
M83513/04-D03P D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-D03N vs M83513/04-D03P
M83513/04-D03C D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, AirBorn Inc M83513/04-D03N vs M83513/04-D03C
M83513/04-D03K D Microminiature Connector Glenair Inc M83513/04-D03N vs M83513/04-D03K
M83513/04-D03C D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, Glenair Inc M83513/04-D03N vs M83513/04-D03C
M83513/04-D03N D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Socket, Cinch Connectivity Solutions M83513/04-D03N vs M83513/04-D03N
M83513/04-D03N D Microminiature Connector, ITT Interconnect Solutions M83513/04-D03N vs M83513/04-D03N
M83513/04-D03C D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc M83513/04-D03N vs M83513/04-D03C
Part Number Description Manufacturer Compare
M83513/04-D15N D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D15N
M83513/04-D10C D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D10C
M83513/04-D18N D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D18N
M83513/04-D09C D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D09C
M83513/04-D04P D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D04P
M83513/04-D14C D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D14C
M83513/04-D12N D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D12N
M83513/04-D02C D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D02C
M83513/04-D21N D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, Defense Logistics Agency M83513/04-D03N vs M83513/04-D21N
M83513/04-D12N D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle, AirBorn Inc M83513/04-D03N vs M83513/04-D12N

Related Parts for M83513/04-D03N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/04-D03N by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/04-D03N by TE Connectivity

Select Manufacturer
Which Manufacturer of M83513/04-D03N would you like to use for your alert(s)?
  • Please alert me when M83513/04-D03N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/04-D03N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/04-D03N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/04-D03N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/04-D03N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/04-D03N by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: