Part Details for M83513/04-B15P by Amphenol Canada
Overview of M83513/04-B15P by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
72215LB15PF8 | Renesas Electronics Corporation | 512 x 18 SyncFIFO, 5.0V | |
72225LB15PF8 | Renesas Electronics Corporation | 1K x 18 SyncFIFO, 5.0V |
Price & Stock for M83513/04-B15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1920
|
Newark | Micro-D, 15 Rcpt |Amphenol Canada M83513/04-B15P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.7500 / $225.5100 | Buy Now |
DISTI #
ACAM83513/04-B15P
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$223.6923 / $300.1500 | Buy Now |
DISTI #
ACAM83513/04-B15P
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$223.6923 / $300.1500 | Buy Now |