-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 9 Contact(s), Female, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9000 / $71.2200 | Buy Now |
DISTI #
CIMM83513/04-A09N
|
Interstate Connecting Components | M83513 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/04-A09N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/04-A09N
Cinch Connectivity Solutions
D Microminiature Connector, 9 Contact(s), Female, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.224 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.096 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/04-A09N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/04-A09N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/04-A09C | Glenair Inc | $104.1699 | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A09N vs M83513/04-A09C |
M83513/04-A09N | AirBorn Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A09N vs M83513/04-A09N |
M83513/04-A09P | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A09N vs M83513/04-A09P |
M83513/04-A09C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle | M83513/04-A09N vs M83513/04-A09C |
M83513/04-A09P | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A09N vs M83513/04-A09P |
M83513/04-A09N | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A09N vs M83513/04-A09N |
M83513/04-A09C | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M83513/04-A09N vs M83513/04-A09C |
M83513/04-A09A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A09N vs M83513/04-A09A |
M83513/04-A09C | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M83513/04-A09N vs M83513/04-A09C |
M83513/04-A09T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/04-A09N vs M83513/04-A09T |