Part Details for M83513/04-A01C by Amphenol Canada
Overview of M83513/04-A01C by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CNE#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS5D97C2A01CBG#AC0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A77C3A01CNB#AC1 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU |
Price & Stock for M83513/04-A01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1819
|
Newark | Micro-D, 9 Rcpt Connector |Amphenol Canada M83513/04-A01C RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5000 / $216.0000 | Buy Now |
DISTI #
ACAM83513/04-A01C
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$47.4531 / $250.0000 | Buy Now |
DISTI #
ACAM83513/04-A01C
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$47.4531 / $250.0000 | Buy Now |