Part Details for M83513/03-H13N by Glenair Inc
Overview of M83513/03-H13N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-H13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4220
|
Newark | Micro D-Sub Connector |Glenair M83513/03-H13N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.6400 / $3,063.6900 | Buy Now |
DISTI #
3937-M83513/03-H13N-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$4,585.6400 | Buy Now |
DISTI #
M83513/03-H13N
|
Avnet Americas | Cable Assembly Hook-up Wire 1.82m 26AWG 100 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-H13N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,655.1980 | Buy Now |
DISTI #
654-M8351303H13N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON P 100CNT 78"TEFLON WIRE RoHS: Compliant | 0 |
|
$1,866.0800 | Order Now |
DISTI #
77976104
|
Verical | Pre-Wired Crimp Terminated, Metal Shell Connector RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 500 |
|
$780.0256 / $2,355.6667 | Buy Now |
DISTI #
71164084
|
Verical | Pre-Wired Crimp Terminated, Metal Shell Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$2,613.0769 / $2,909.4872 | Buy Now |
DISTI #
GLEM83513/03-H13N
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 0 |
|
$3,190.8400 / $5,368.9200 | Buy Now |
Part Details for M83513/03-H13N
M83513/03-H13N CAD Models
M83513/03-H13N Part Data Attributes
|
M83513/03-H13N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H13N
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-01-17 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.10 | |
Qualifications | DLA | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.233 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-H13N
This table gives cross-reference parts and alternative options found for M83513/03-H13N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H13N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-H13N | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13T | D Microminiature Connector | Glenair Inc | M83513/03-H13N vs M83513/03-H13T |
M83513/03-H13C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H13N vs M83513/03-H13C |
M83513/03-H13N | D Microminiature Connector, 100 Contact(s), Male, Plug, | Cinch Connectivity Solutions | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13N | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-H13N vs M83513/03-H13N |
M83513/03-H13C | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-H13N vs M83513/03-H13C |
M83513/03-H13C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-H13N vs M83513/03-H13C |
M83513/03-H13C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M83513/03-H13N vs M83513/03-H13C |
M83513/03-H13C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-H13N vs M83513/03-H13C |
M83513/03-H13A | D Microminiature Connector | Glenair Inc | M83513/03-H13N vs M83513/03-H13A |