Part Details for M83513/03-H12C by Amphenol Corporation
Results Overview of M83513/03-H12C by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-H12C Information
M83513/03-H12C by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-H12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-H12C
|
Avnet Americas | Cable Assembly XL-ETFE 26AWG 0.914m 100 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-H1... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$331.7856 / $481.3961 | Buy Now |
DISTI #
523-M83513/03-H12C
|
Mouser Electronics | D-Sub MIL Spec Connectors 100 PLUG (PIN), WIRE | 0 |
|
$445.4400 / $517.4700 | Order Now |
DISTI #
M83513/03-H12C
|
TTI | D-Sub MIL Spec Connectors 100 PLUG (PIN), WIRE Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$382.4000 / $463.1000 | Buy Now |
Part Details for M83513/03-H12C
M83513/03-H12C CAD Models
M83513/03-H12C Part Data Attributes
|
M83513/03-H12C
Amphenol Corporation
Buy Now
|
Compare Parts:
M83513/03-H12C
Amphenol Corporation
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-H12C
This table gives cross-reference parts and alternative options found for M83513/03-H12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-H12C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H12C vs M83513/03-H12C |
M83513/03-H12N | Glenair Inc | $940.8621 | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H12C vs M83513/03-H12N |
M83513/03-H12C | Glenair Inc | $940.8621 | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H12C vs M83513/03-H12C |
M83513/03-H12N | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H12C vs M83513/03-H12N |
M83513/03-H12P | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H12C vs M83513/03-H12P |