-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 100 Contact(s), Male, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-H11N by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M83513/03-H11N-ND
|
DigiKey | CABLE ASSY D-MIC-D 100P 457.2MM Min Qty: 25 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$270.4376 | Buy Now |
DISTI #
530-M83513/03-H11N
|
Mouser Electronics | D-Sub MIL Spec Connectors | 0 |
|
$292.8000 / $327.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.4000 / $695.4100 | Buy Now |
DISTI #
CIMM83513/03-H11N
|
Interstate Connecting Components | M83513 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/03-H11N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H11N
Cinch Connectivity Solutions
D Microminiature Connector, 100 Contact(s), Male, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 2.16 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S100P0 | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/03-H11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-H11P | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11P |
M83513/03-H11N | Glenair Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11N |
M83513/03-H11N | AirBorn Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11N |
M83513/03-H11C | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11C |
M83513/03-H11A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-H11N vs M83513/03-H11A |
M83513/03-H11C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug | M83513/03-H11N vs M83513/03-H11C |
M83513/03-H11N | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11N |
M83513/03-H11N | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11N |
M83513/03-H11K | Amphenol Corporation | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11K |
M83513/03-H11C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-H11N vs M83513/03-H11C |