Part Details for M83513/03-H06P by Glenair Inc
Overview of M83513/03-H06P by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2H06P1LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant | |
HM2H06P115LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant | |
HM2H06P109LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for 25 Pos Rear Header , Press Fit Header,ROHS Compliant |
Part Details for M83513/03-H06P
M83513/03-H06P CAD Models
M83513/03-H06P Part Data Attributes
|
M83513/03-H06P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-H06P
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.233 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .15 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | H | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |
Alternate Parts for M83513/03-H06P
This table gives cross-reference parts and alternative options found for M83513/03-H06P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-H06P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-H06N | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H06P vs M83513/03-H06N |
M83513/03-H06P | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-H06P vs M83513/03-H06P |
M83513/03H06C | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .138-.163, Plug | Bel Fuse | M83513/03-H06P vs M83513/03H06C |
M83513/03-H06N | D Microminiature Connector, | ITT Interconnect Solutions | M83513/03-H06P vs M83513/03-H06N |
M83513/03-H06C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-H06P vs M83513/03-H06C |
M83513/03-H06T | D Microminiature Connector | Glenair Inc | M83513/03-H06P vs M83513/03-H06T |
M83513/03-H06A | D Microminiature Connector | Glenair Inc | M83513/03-H06P vs M83513/03-H06A |
M83513/03-H06C | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-H06P vs M83513/03-H06C |
M83513/03-H06C | 100 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-H06P vs M83513/03-H06C |
M83513/03-H06N | D Microminiature Connector, 100 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-H06P vs M83513/03-H06N |