Part Details for M83513/03-E13P by Amphenol Canada
Overview of M83513/03-E13P by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE13P-50LD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-50LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
POE13P-12LB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for M83513/03-E13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ1596
|
Newark | Micro-D, 31 Plug |Amphenol Canada M83513/03-E13P RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.6400 / $382.0100 | Buy Now |
DISTI #
ACAM83513/03-E13P
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$323.4923 / $419.1452 | Buy Now |
DISTI #
ACAM83513/03-E13P
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$323.4923 / $419.1452 | Buy Now |