Part Details for M83513/03-E04P by Amphenol Corporation
Overview of M83513/03-E04P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AE-04P1-2500-156.250000 | SiTime | SIT9501AE-04P1-2500-156.250000 |
Price & Stock for M83513/03-E04P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-E04P
|
Avnet Americas | Cable Assembly PTFE 26AWG 0.914m 31 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-E04P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$199.8778 | Buy Now |
DISTI #
523-M83513/03-E04P
|
Mouser Electronics | D-Sub MIL Spec Connectors 31 PLUG | 0 |
|
$250.7800 / $278.6200 | Order Now |
Part Details for M83513/03-E04P
M83513/03-E04P CAD Models
M83513/03-E04P Part Data Attributes
|
M83513/03-E04P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/03-E04P
Amphenol Corporation
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for M83513/03-E04P
This table gives cross-reference parts and alternative options found for M83513/03-E04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-E04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03E04C | D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | Bel Fuse | M83513/03-E04P vs M83513/03E04C |
M83513/03-E04N | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-E04P vs M83513/03-E04N |
M83513/03-E04P | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-E04P vs M83513/03-E04P |
M83513/03E04N | D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | Bel Fuse | M83513/03-E04P vs M83513/03E04N |
M83513/03-E04C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M83513/03-E04P vs M83513/03-E04C |
M83513/03-E04N | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E04P vs M83513/03-E04N |
M83513/03-E04C | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug | HiRel Connectors Inc | M83513/03-E04P vs M83513/03-E04C |
M83513/03-E04C | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-E04P vs M83513/03-E04C |
M83513/03-E04N | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | M83513/03-E04P vs M83513/03-E04N |
M83513/03-E04C | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E04P vs M83513/03-E04C |