Part Details for M83513/03-E01P by Amphenol Corporation
Results Overview of M83513/03-E01P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-E01P Information
M83513/03-E01P by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-E01P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-E01P
|
Avnet Americas | Cable Assembly PTFE 26AWG 0.457m 31 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/03-E01P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$187.3501 / $220.6685 | Buy Now |
DISTI #
523-M83513/03-E01P
|
Mouser Electronics | D-Sub MIL Spec Connectors 31 PLUG | 0 |
|
$234.9900 / $241.4400 | Order Now |
Part Details for M83513/03-E01P
M83513/03-E01P CAD Models
M83513/03-E01P Part Data Attributes
|
M83513/03-E01P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/03-E01P
Amphenol Corporation
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for M83513/03-E01P
This table gives cross-reference parts and alternative options found for M83513/03-E01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-E01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-E01A | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-E01P vs M83513/03-E01A |
M83513/03-E01K | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01P vs M83513/03-E01K |
M83513/03-E01N | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/03-E01P vs M83513/03-E01N |
M83513/03-E01C | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01P vs M83513/03-E01C |
M83513/03-E01C | AirBorn Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | M83513/03-E01P vs M83513/03-E01C |
M83513/03-E01N | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, | M83513/03-E01P vs M83513/03-E01N |
M83513/03-E01N | Min-E-Con LLC | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Hole 0.096, Plug, | M83513/03-E01P vs M83513/03-E01N |
M83513/03-E01C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01P vs M83513/03-E01C |
M83513/03-E01N | TE Connectivity | Check for Price | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-E01P vs M83513/03-E01N |