Part Details for M83513/03-E01K by Glenair Inc
Results Overview of M83513/03-E01K by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-E01K Information
M83513/03-E01K by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-E01K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-E01K
|
TTI | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M83513/03-E01K
M83513/03-E01K CAD Models
M83513/03-E01K Part Data Attributes
|
M83513/03-E01K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-E01K
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-E01K
This table gives cross-reference parts and alternative options found for M83513/03-E01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-E01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-E01K | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01K vs M83513/03-E01K |
M83513/03-E01C | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01K vs M83513/03-E01C |
M83513/03-E01C | HiRel Connectors Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp and Solder Terminal, Plug | M83513/03-E01K vs M83513/03-E01C |
M83513/03-E01N | Cinch Connectivity Solutions | $92.7791 | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, | M83513/03-E01K vs M83513/03-E01N |
M83513/03-E01C | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug, | M83513/03-E01K vs M83513/03-E01C |
M83513/03-E01C | TE Connectivity | Check for Price | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-E01K vs M83513/03-E01C |
M83513/03-E01N | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01K vs M83513/03-E01N |
M83513/03-E01N | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01K vs M83513/03-E01N |
M83513/03-E01C | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-E01K vs M83513/03-E01C |
M83513/03-E01N | ITT Interconnect Solutions | $189.9174 | D Microminiature Connector, | M83513/03-E01K vs M83513/03-E01N |