Part Details for M83513/03-D10P by Glenair Inc
Overview of M83513/03-D10P by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6269IDD-10#PBF | Analog Devices | 2x 4GHz Ultra-L Bias C FET In | |
LT1993CUD-10#PBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD | |
LT1993IUD-10#PBF | Analog Devices | 700MHz L Dist, L N Diff Amp/AD |
Price & Stock for M83513/03-D10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4076
|
Newark | Micro D-Sub Connector |Glenair M83513/03-D10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$489.3800 / $1,521.1400 | Buy Now |
DISTI #
3937-M83513/03-D10P-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,276.7900 | Buy Now |
DISTI #
M83513/03-D10P
|
Avnet Americas | Cable Assembly Hook-up Wire 0.91m 26AWG 25 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-D10P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-M8351303D10P
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON PIN 25CNT 36"TEFZEL WIRE RoHS: Compliant | 0 |
|
$926.5300 | Order Now |
DISTI #
77970375
|
Verical | Pre-Wired Crimp Terminated, Metal Shell Connector RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$387.2949 / $608.0385 | Buy Now |
DISTI #
71036067
|
Verical | Pre-Wired Crimp Terminated, Metal Shell Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$608.0385 / $1,444.5769 | Buy Now |
DISTI #
GLEM83513/03-D10P
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$862.5104 / $1,431.6606 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 17 |
|
$1,068.9200 / $1,733.4900 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 17 |
|
$1,584.2800 / $2,665.7100 | Buy Now |
Part Details for M83513/03-D10P
M83513/03-D10P CAD Models
M83513/03-D10P Part Data Attributes
|
M83513/03-D10P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/03-D10P
Glenair Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL (30) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Material | STAINLESS STEEL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for M83513/03-D10P
This table gives cross-reference parts and alternative options found for M83513/03-D10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-D10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-D10C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D10P vs M83513/03-D10C |
M83513/03-D10A | D Microminiature Connector | Glenair Inc | M83513/03-D10P vs M83513/03-D10A |
M83513/03-D10T | D Microminiature Connector | Glenair Inc | M83513/03-D10P vs M83513/03-D10T |
M83513/03-D10C | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-D10P vs M83513/03-D10C |
M83513/03-D10C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-D10P vs M83513/03-D10C |
M83513/03-D10N | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cinch Connectivity Solutions | M83513/03-D10P vs M83513/03-D10N |
M83513/03-D10N | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M83513/03-D10P vs M83513/03-D10N |
M83513/03-D10N | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M83513/03-D10P vs M83513/03-D10N |
M83513/03-D10K | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-D10P vs M83513/03-D10K |
M83513/03-D10C | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M83513/03-D10P vs M83513/03-D10C |