Part Details for M83513/03-D04C by Cristek Interconnects Inc
Overview of M83513/03-D04C by Cristek Interconnects Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-D04C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/03-D04C
|
FDH Electronics | Connector Min Qty: 1 | 35 |
|
$81.4080 / $108.0510 | Buy Now RFQ |
Part Details for M83513/03-D04C
M83513/03-D04C CAD Models
M83513/03-D04C Part Data Attributes
|
M83513/03-D04C
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M83513/03-D04C
Cristek Interconnects Inc
D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.175 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S25P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-D04C
This table gives cross-reference parts and alternative options found for M83513/03-D04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-D04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-D04N | AirBorn Inc | $73.9333 | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-D04C vs M83513/03-D04N |
M83513/03-D04C | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | M83513/03-D04C vs M83513/03-D04C |
M83513/03-D04T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-D04C vs M83513/03-D04T |
M83513/03D04N | Bel Fuse | Check for Price | D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | M83513/03-D04C vs M83513/03D04N |
M83513/03-D04P | AirBorn Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-D04C vs M83513/03-D04P |
M83513/03-D04C | Glenair Inc | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-D04C vs M83513/03-D04C |
M83513/03-D04K | Amphenol Corporation | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-D04C vs M83513/03-D04K |
M83513/03-D04C | Amphenol Corporation | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-D04C vs M83513/03-D04C |
M83513/03-D04C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-D04C vs M83513/03-D04C |
M83513/03-D04C | TE Connectivity | Check for Price | 25 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | M83513/03-D04C vs M83513/03-D04C |