Part Details for M83513/03-B11C by Amphenol Canada
Overview of M83513/03-B11C by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-B11C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5090
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:15Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Amphenol Canada M83513/03-B11C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$183.5300 / $193.7900 | Buy Now |
DISTI #
ACAM83513/03-B11C
|
Heilind Electronics | 100RC15P-4F6AB MICRO D,15PLG,CRIMP, CAD | Americas - 0 in Stock |
|
$65.7813 / $238.0953 | Buy Now |
DISTI #
ACAM83513/03-B11C
|
Interstate Connecting Components | 100RC15P-4F6AB MICRO D,15PLG,CRIMP, CAD | 0 |
|
$65.7813 / $238.0953 | Buy Now |