There are no models available for this part yet.
Overview of M83513/03-A11C by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/03-A11C by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1003-M83513/03-A11C-ND
|
DigiKey | MICRO 9C P /33 10CR 18" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$83.7415 / $103.9100 | Buy Now | |
DISTI #
CAN M83513/03-A11
|
Avnet Americas | - Bulk (Alt: CAN M83513/03-A11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 88 Factory Stock |
|
$48.6737 / $83.1205 | Buy Now | |
DISTI #
M83513/03-A11C
|
Avnet Americas | - Bulk (Alt: M83513/03-A11C) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6000 / $111.9620 | Buy Now | |
DISTI #
965-M83513/03-A11C
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingPlug, Connector9 ContactCrimp18 inch long, #26AWG per MIL-W-22759/33-26 Color Coded per MIL-STD-681, System 1, 10 colors repeating RoHS: Not Compliant | 0 |
|
$88.6200 / $103.8900 | Order Now | |
DISTI #
ITTM83513/03-A11C
|
Heilind Electronics | M8351303-A11C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$77.8400 / $100.8700 | Buy Now | |||
DISTI #
71238498
|
Verical | Conn Micro-D PIN 9 POS 1.27mm Crimp ST Panel Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 88 |
|
$48.0741 / $55.4706 | Buy Now | |
DISTI #
ITTM83513/03-A11C
|
Interstate Connecting Components | M8351303-A11C | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$77.8400 / $100.8700 | Buy Now |
CAD Models for M83513/03-A11C by ITT Interconnect Solutions
Part Data Attributes for M83513/03-A11C by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.298 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S9P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .094
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/03-A11C
This table gives cross-reference parts and alternative options found for M83513/03-A11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-A11P | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-A11C vs M83513/03-A11P |
M83513/03-A11A | D Microminiature Connector | Glenair Inc | M83513/03-A11C vs M83513/03-A11A |
M83513/03-A11C | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A11C vs M83513/03-A11C |
M83513/03-A11K | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-A11C vs M83513/03-A11K |
M83513/03-A11C | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-A11C vs M83513/03-A11C |
M83513/03-A11T | D Microminiature Connector | Glenair Inc | M83513/03-A11C vs M83513/03-A11T |
M83513/03-A11N | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-A11C vs M83513/03-A11N |
M83513/03-A11K | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | M83513/03-A11C vs M83513/03-A11K |
M83513/03-A11N | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | TE Connectivity | M83513/03-A11C vs M83513/03-A11N |
M83513/03-A11N | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | AirBorn Inc | M83513/03-A11C vs M83513/03-A11N |