Part Details for M83513/03-A03N by Amphenol Canada
Overview of M83513/03-A03N by Amphenol Canada
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-A03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5081
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Amphenol Canada M83513/03-A03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$183.5300 / $193.7900 | Buy Now |
DISTI #
30AJ6420
|
Newark | Cable Assy, Micro D Plug-Free End, 18" Rohs Compliant: No |Amphenol Canada M83513/03-A03N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7100 / $77.0400 | Buy Now |
DISTI #
ACAM83513/03-A03N
|
Heilind Electronics | Micro D, 9 Plg , Crimp, 18 10 | Americas - 325 in Stock |
|
$47.2500 / $238.0953 | Buy Now |
DISTI #
ACAM83513/03-A03N
|
Interstate Connecting Components | Micro D, 9 Plg , Crimp, 18 10 | 975 |
|
$47.2500 / $238.0953 | Buy Now |