Part Details for M83513/03-A01C by Min-E-Con
Overview of M83513/03-A01C by Min-E-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CNE#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS5D97C2A01CBG#AC0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A77C3A01CNB#AC1 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU |
Price & Stock for M83513/03-A01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D MICROMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.05 INCH PITCH, CRIMP TERMINAL, HOLE .094, PLUG | 1 |
|
$34.7882 | Buy Now |