M83513/01-BP
Description: D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,

Overview of M83513/01-BP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M83513/01-BP by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93AK1378
Newark M83513/01-Bp |Glenair M83513/01-BP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1,176.6600
  • 2 $1,058.0900
  • 4 $951.6700
  • 7 $942.5500
  • 10 $699.3200
  • 20 $477.3600
  • 35 $419.5800
  • 50 $364.8600
$364.8600 / $1,176.6600 Buy Now
DISTI # M83513/01-BP
Avnet Americas Conn D-Subminiature PIN 15 POS 2.54mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: M83513/01-BP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 654-M8351301BP
Mouser Electronics D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN PIN/MET SHLL 15CNT RoHS: Compliant 0
  • 1 $1,162.2800
  • 2 $1,045.1600
  • 5 $940.0400
  • 10 $690.7700
$690.7700 / $1,162.2800 Order Now
DISTI # GLEM83513/01-BP
Interstate Connecting Components   0
Buy Now

CAD Models for M83513/01-BP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/01-BP by Glenair Inc

M83513/01-BP
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
5 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.384 inch
Body Depth
0.223 inch
Body Length
0.925 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S15P0
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
METAL
Shell Size
B
Terminal Length
0.11 inch
Termination Type
SOLDER
Total Number of Contacts
15
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/01-BP
    Glenair Inc
    D Microminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
    VS

Related Parts for M83513/01-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/01-BP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/01-BP by Glenair Inc

  • Please alert me when M83513/01-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/01-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/01-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/01-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/01-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/01-BP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: