Datasheets
M83446/4-43B by:

General Purpose Inductor, 0.033uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP

Part Details for M83446/4-43B by API Delevan

Overview of M83446/4-43B by API Delevan

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83446/4-43B

Part # Distributor Description Stock Price Buy
DISTI # M83446/4-43B
TTI .033 UH 10% Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 0
  • 50 $19.3900
$19.3900 Buy Now
NexGen Digital   10
RFQ

Part Details for M83446/4-43B

M83446/4-43B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83446/4-43B Part Data Attributes

M83446/4-43B API Delevan
Buy Now Datasheet
Compare Parts:
M83446/4-43B API Delevan General Purpose Inductor, 0.033uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer API DELEVAN
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Core Material PHENOLIC
DC Resistance 0.12 Ω
Inductance-Nom (L) 0.033 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 48
Rated Current-Max 0.9 A
Reference Standard MIL-PRF-83446/4
Self Resonance Frequency 1450 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape FLAT
Test Frequency 50 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83446/4-43B by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83446/4-43B by API Delevan

Select Manufacturer
Which Manufacturer of M83446/4-43B would you like to use for your alert(s)?
  • Please alert me when M83446/4-43B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83446/4-43B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83446/4-43B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83446/4-43B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83446/4-43B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83446/4-43B by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: