Part Details for M83446/36-27AKMT by API Delevan
Overview of M83446/36-27AKMT by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83446/36-27AKMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-M83446/36-27AKMT
|
Mouser Electronics | RF Inductors - SMD RoHS, M83446/36-27, Surface Mount, Wirewound 0603 Chip Inductor, .0087 uH , +/- 10% RoHS: Compliant | 0 |
|
$8.2700 / $11.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$8.4900 | Buy Now |
Part Details for M83446/36-27AKMT
M83446/36-27AKMT CAD Models
M83446/36-27AKMT Part Data Attributes
|
M83446/36-27AKMT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/36-27AKMT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0087 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.705 A | |
Reference Standard | MIL-PRF-83446 | |
Self Resonance Frequency | 5200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for M83446/36-27AKMT
This table gives cross-reference parts and alternative options found for M83446/36-27AKMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/36-27AKMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/36-27AKTT | General Purpose Inductor, | API Delevan | M83446/36-27AKMT vs M83446/36-27AKTT |
M83446/36-27AKTW | General Purpose Inductor, | API Delevan | M83446/36-27AKMT vs M83446/36-27AKTW |
M83446/36-27AKMW | General Purpose Inductor, | API Delevan | M83446/36-27AKMT vs M83446/36-27AKMW |