There are no models available for this part yet.
Overview of M83446/36-09AGMW by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M83446/36-09AGMW by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$9.9400 | Buy Now | ||
NexGen Digital | 50 |
|
RFQ |
CAD Models for M83446/36-09AGMW by API Delevan
Part Data Attributes for M83446/36-09AGMW by API Delevan
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.19 mm
|
Packing Method
|
WAFFLE PACK
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.645 A
|
Reference Standard
|
MIL-PRF-83446
|
Self Resonance Frequency
|
3100 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for M83446/36-09AGMW
This table gives cross-reference parts and alternative options found for M83446/36-09AGMW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/36-09AGMW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAA18NGAH | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGAH |
AE312RAA18NGLZ | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0704, | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGLZ |
AE312RAA18NGLT | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGLT |
AE312RAA18NGLU | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGLU |
AE312RAA18NGAZ | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGAZ |
MS312RAA18NGSZ | General Purpose Inductor, 18uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | M83446/36-09AGMW vs MS312RAA18NGSZ |
M83446/36-09AGTT | General Purpose Inductor, | API Delevan | M83446/36-09AGMW vs M83446/36-09AGTT |
AE312RAA18NGSH | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGSH |
AE312RAA18NGSZ | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGSZ |
AE312RAA18NGCT | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGMW vs AE312RAA18NGCT |