Part Details for M83446/36-04AJMT by API Delevan
Results Overview of M83446/36-04AJMT by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83446/36-04AJMT Information
M83446/36-04AJMT by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for M83446/36-04AJMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-M83446/36-04AJMT
|
Mouser Electronics | RF Inductors - SMD 4.7 nH 5% Fixed Inductors RoHS: Compliant | 0 |
|
$9.0100 / $9.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$9.4300 | Buy Now |
Part Details for M83446/36-04AJMT
M83446/36-04AJMT CAD Models
M83446/36-04AJMT Part Data Attributes
|
M83446/36-04AJMT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/36-04AJMT
API Delevan
General Purpose Inductor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.885 A | |
Reference Standard | MIL-PRF-83446 | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for M83446/36-04AJMT
This table gives cross-reference parts and alternative options found for M83446/36-04AJMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/36-04AJMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83446/36-04AJTW | API Delevan | Check for Price | General Purpose Inductor, | M83446/36-04AJMT vs M83446/36-04AJTW |
CC0603-0047JS | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 0.0047uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | M83446/36-04AJMT vs CC0603-0047JS |