Part Details for M83446/6-43A by Vanguard Electronics Company
Overview of M83446/6-43A by Vanguard Electronics Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P |
Price & Stock for M83446/6-43A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VANGUARD M83446/6-43A | 127 in Stock |
|
RFQ |
Part Details for M83446/6-43A
M83446/6-43A CAD Models
M83446/6-43A Part Data Attributes
|
M83446/6-43A
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
M83446/6-43A
Vanguard Electronics Company
General Purpose Inductor, 390uH, 10%, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1111 | |
Construction | Chip | |
DC Resistance | 46 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.54 mm | |
Package Length | 2.794 mm | |
Package Style | SMT | |
Package Width | 2.667 mm | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.023 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for M83446/6-43A
This table gives cross-reference parts and alternative options found for M83446/6-43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/6-43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27055NTG | Vanguard Electronics Company | Check for Price | General Purpose Inductor, 390uH, 10%, 1111, | M83446/6-43A vs 27055NTG |
27055 | Vanguard Electronics Company | Check for Price | General Purpose Inductor, 390uH, 10%, 1111, | M83446/6-43A vs 27055 |
M83446/6-19F | Vanguard Electronics Company | Check for Price | General Purpose Inductor, 390uH, 10%, 1111, | M83446/6-43A vs M83446/6-19F |