Part Details for M83446/36-09AGTT by API Delevan
Overview of M83446/36-09AGTT by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83446/36-09AGTT
M83446/36-09AGTT CAD Models
M83446/36-09AGTT Part Data Attributes
|
M83446/36-09AGTT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/36-09AGTT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.645 A | |
Reference Standard | MIL-PRF-83446/36 | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |
Alternate Parts for M83446/36-09AGTT
This table gives cross-reference parts and alternative options found for M83446/36-09AGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/36-09AGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAA18NGCZ | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGCZ |
AE312RAA18NGSF | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGSF |
AE312RAA18NGAH | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGAH |
AE312RAA18NGPH | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGPH |
AE312RAA18NGST | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGST |
AE312RAA18NGSU | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGSU |
M83446/36-09AGMW | General Purpose Inductor, | API Delevan | M83446/36-09AGTT vs M83446/36-09AGMW |
MS312RAA18NGTZ | General Purpose Inductor, 18uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | M83446/36-09AGTT vs MS312RAA18NGTZ |
AE312RAA18NGPZ | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGPZ |
AE312RAA18NGPU | General Purpose Inductor, | Coilcraft Inc | M83446/36-09AGTT vs AE312RAA18NGPU |