Part Details for M83446/11-68F by Vanguard Electronics Company
Overview of M83446/11-68F by Vanguard Electronics Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for M83446/11-68F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | M83446/11-68F | 14 |
|
$2.2500 / $4.5000 | Buy Now |
|
NexGen Digital | 60 |
|
RFQ |
Part Details for M83446/11-68F
M83446/11-68F CAD Models
M83446/11-68F Part Data Attributes:
|
M83446/11-68F
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
M83446/11-68F
Vanguard Electronics Company
General Purpose Inductor, 0.33uH, 10%, 1612,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.302 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Quality Factor-Min (at L-nom) | 105 | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 310 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Tolerance | 10% |