Part Details for M83446/10-03F by Vanguard Electronics Company
Overview of M83446/10-03F by Vanguard Electronics Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for M83446/10-03F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 438 |
|
RFQ |
Part Details for M83446/10-03F
M83446/10-03F CAD Models
M83446/10-03F Part Data Attributes:
|
M83446/10-03F
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
M83446/10-03F
Vanguard Electronics Company
General Purpose Inductor, 0.015uH, 10%, 1612
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Chip | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.302 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 10% |