Part Details for M83421/01-1275P by Vishay HiRel Systems
Overview of M83421/01-1275P by Vishay HiRel Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83421/01-1275P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 2 uF, THROUGH HOLE MOUNT | 1 |
|
$39.0000 | Buy Now |