Part Details for M83421/01-1129R by KEMET Corporation
Overview of M83421/01-1129R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1129R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -12A 10.5Mohm Sop8 |
Price & Stock for M83421/01-1129R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4313 |
|
$29.5200 / $36.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.033 uF, THROUGH HOLE MOUNT | 3450 |
|
$30.0000 / $39.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.033 uF, THROUGH HOLE MOUNT | 731 |
|
$2.4000 / $6.0000 | Buy Now |