Part Details for M83421/06-2177R by Dearborn Electronics Inc
Overview of M83421/06-2177R by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83421/06-2177R
M83421/06-2177R CAD Models
M83421/06-2177R Part Data Attributes
|
M83421/06-2177R
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/06-2177R
Dearborn Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 30 - 36 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-83421/6D | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for M83421/06-2177R
This table gives cross-reference parts and alternative options found for M83421/06-2177R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/06-2177R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/06-2177M | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.12uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-2177R vs M83421/06-2177M |
M83421/06-2177M | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.12uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | M83421/06-2177R vs M83421/06-2177M |
M83421/06-2177P | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/06-2177R vs M83421/06-2177P |
M83421/06-2177P | Film Capacitor, Polyphenylene Sulphide, 50V, 1% +Tol, 1% -Tol, 0.12uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-2177R vs M83421/06-2177P |