There are no models available for this part yet.
Overview of M83421/06-2082R by Dearborn Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for M83421/06-2082R by Dearborn Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M83421/06-2082R
|
TTI | .0082UF 50V 2% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for M83421/06-2082R by Dearborn Electronics Inc
Part Data Attributes for M83421/06-2082R by Dearborn Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEARBORN ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
36 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-83421/6D
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for M83421/06-2082R
This table gives cross-reference parts and alternative options found for M83421/06-2082R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83421/06-2082R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83421/06-2082R | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-2082R vs M83421/06-2082R |
M83421/06-2082S | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/06-2082R vs M83421/06-2082S |
M83421/06-2082P | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-2082R vs M83421/06-2082P |
M83421/06-2082M | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/06-2082R vs M83421/06-2082M |
M83421/06-2082M | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | M83421/06-2082R vs M83421/06-2082M |
M83421/06-2082M | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M83421/06-2082R vs M83421/06-2082M |
M83421/06-2082P | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, THROUGH HOLE MOUNT, AXIAL LEADED | Dearborn Electronics Inc | M83421/06-2082R vs M83421/06-2082P |