There are no models available for this part yet.
Overview of M83421/01-5204P by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9520-4/PCBZ | Analog Devices | Clock IC with 1.6GHz on-chip V |
Price & Stock for M83421/01-5204P by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 11 |
|
$83.0700 / $90.0000 | Buy Now | ||
Quest Components | FILM CAPACITOR, PLASTIC, 400V, 10% +TOL, 10% -TOL, 0.33UF, THROUGH HOLE MOUNT | 8 |
|
$93.7500 / $97.5000 | Buy Now |