Part Details for M83421/01-5006P by Vishay Sprague
Overview of M83421/01-5006P by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83421/01-5006P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 464 |
|
$29.5200 / $36.0000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYCARBONATE, 400V, 10% +TOL, 10% -TOL, 0.001UF, THROUGH HOLE MOUNT | 371 |
|
$31.5000 / $39.0000 | Buy Now |
Part Details for M83421/01-5006P
M83421/01-5006P CAD Models
M83421/01-5006P Part Data Attributes
|
M83421/01-5006P
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M83421/01-5006P
Vishay Sprague
CAPACITOR, METALLIZED FILM, POLYCARBONATE, 400V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | M83421 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | MIL-C-83421/1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |