M83421/01-1151R
Description: Film Capacitor, 30V, 0.25% +Tol, 0.25% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED

Overview of M83421/01-1151R by Electronic Concepts Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M83421/01-1151R by Electronic Concepts Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83421/01-1151R by Electronic Concepts Inc

M83421/01-1151R
Electronic Concepts Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.056 µF
Capacitor Type
FILM CAPACITOR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
0.25%
Number of Terminals
2
Package Shape
TUBULAR PACKAGE
Positive Tolerance
0.25%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-PRF-83421E
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. M83421/01-1151R
    Electronic Concepts Inc
    Film Capacitor, 30V, 0.25% +Tol, 0.25% -Tol, 0.056uF, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for M83421/01-1151R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83421/01-1151R by Electronic Concepts Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83421/01-1151R by Electronic Concepts Inc

Select Manufacturer
Which Manufacturer of M83421/01-1151R would you like to use for your alert(s)?
  • Please alert me when M83421/01-1151R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83421/01-1151R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83421/01-1151R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83421/01-1151R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83421/01-1151R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83421/01-1151R by Electronic Concepts Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: