M83421/01-1131S
Description: CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of M83421/01-1131S by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M83421/01-1131S by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 158
  • 1 $36.0000
  • 14 $34.6140
  • 23 $33.2280
  • 47 $31.8456
  • 75 $30.4632
  • 100 $29.5200
$29.5200 / $36.0000 Buy Now
Quest Components CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.033 uF, THROUGH HOLE MOUNT 126
  • 1 $39.0000
  • 57 $34.5000
  • 117 $33.0000
$33.0000 / $39.0000 Buy Now
Quest Components CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30 V, 0.033 uF, THROUGH HOLE MOUNT 9
  • 1 $34.3980
$34.3980 Buy Now

CAD Models for M83421/01-1131S by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83421/01-1131S by Vishay Sprague

M83421/01-1131S
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Manufacturer Series
M83421
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Package Shape
TUBULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
30 V
Reference Standard
MIL-C-83421/1
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. M83421/01-1131S
    Vishay Sprague
    CAPACITOR, METALLIZED FILM, POLYCARBONATE, 30V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83421/01-1131S by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83421/01-1131S by Vishay Sprague

Select Manufacturer
Which Manufacturer of M83421/01-1131S would you like to use for your alert(s)?
  • Please alert me when M83421/01-1131S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83421/01-1131S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83421/01-1131S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83421/01-1131S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83421/01-1131S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83421/01-1131S by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: