Part Details for M83421/01-1021S by Electronic Concepts Inc
Overview of M83421/01-1021S by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142799-1021S1LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Vertical, Through Hole, Header, 5 Position. | |
10127721-021STLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tape and Reel without cap. | |
10127721-021SLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Kink Tail (100u\\ Tin) plating, GW Compatible LCP, Natural Color,Tray Packing. |
Part Details for M83421/01-1021S
M83421/01-1021S CAD Models
M83421/01-1021S Part Data Attributes
|
M83421/01-1021S
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
M83421/01-1021S
Electronic Concepts Inc
CAP,MET PLASTIC F.,1.8NF,30VDC,1% -TOL,1% +TOL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitor Type | FILM CAPACITOR | |
Manufacturer Series | CRH |