Part Details for M8340124MA010GHD03 by Vishay Intertechnologies
Results Overview of M8340124MA010GHD03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M8340124MA010GHD03 Information
M8340124MA010GHD03 by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for M8340124MA010GHD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340124MA010GHD03
|
Avnet Americas | MSM10A-05-S3-331/471G 2% M M8340124MA010 - Rail/Tube (Alt: M8340124MA010GHD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$18.2592 / $28.1911 | Buy Now |
DISTI #
71-M8340124MA010GH03
|
Mouser Electronics | Resistor Networks & Arrays 471 OHM 2% 10 PIN | 0 |
|
$26.5600 | Order Now |
DISTI #
M8340124MA010GHD03
|
TTI | Resistor Networks & Arrays 471 OHM 2% 10 PIN Min Qty: 22 Package Multiple: 22 Container: Tube |
Americas - 594 In Stock |
|
$19.0200 / $19.7800 | Buy Now |
Part Details for M8340124MA010GHD03
M8340124MA010GHD03 CAD Models
M8340124MA010GHD03 Part Data Attributes
|
M8340124MA010GHD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340124MA010GHD03
Vishay Intertechnologies
Array/Network Resistor, Dual Terminator, 0.07W, 330ohm, 50V, 2% +/-Tol, 300ppm/Cel, 9810,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 4.83 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.07 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 50 V |