Part Details for M8340124K1002JCD03 by Vishay Intertechnologies
Overview of M8340124K1002JCD03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for M8340124K1002JCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340124K1002JCD03
|
Avnet Americas | MSM10A-01-S4 10K 5% K M8340124K1002JC D0 - Rail/Tube (Alt: M8340124K1002JCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$13.1125 / $17.9352 | Buy Now |
Part Details for M8340124K1002JCD03
M8340124K1002JCD03 CAD Models
M8340124K1002JCD03 Part Data Attributes
|
M8340124K1002JCD03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M8340124K1002JCD03
Vishay Intertechnologies
Array/Network Resistor, Bussed, 0.12W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 9810,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 4.83 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 24.97 mm | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.12 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9810 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 5% | |
Working Voltage | 50 V |