There are no models available for this part yet.
Overview of M8340109K6800GCD03 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for M8340109K6800GCD03 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M8340109K6800GCD03
|
Avnet Americas | MSM10A-01 680 2% K M8340109K6800GC D03 - Rail/Tube (Alt: M8340109K6800GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$7.2900 / $9.2610 | Buy Now | |
DISTI #
M8340109K6800GCD03
|
Avnet Abacus | Resistor, Network, 680 Ohm, � 2%, 1.08 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Thick Film (Alt: M8340109K6800GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for M8340109K6800GCD03 by Vishay Intertechnologies
Part Data Attributes for M8340109K6800GCD03 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
12 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.12 W
|
First Element Resistance
|
680 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.75 mm
|
Package Length
|
24.97 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.49 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
1.08 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-83401
|
Resistance
|
680 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
680 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for M8340109K6800GCD03
This table gives cross-reference parts and alternative options found for M8340109K6800GCD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M8340109K6800GCD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M8340109K6800GCS13 | Array/Network Resistor, | Vishay Intertechnologies | M8340109K6800GCD03 vs M8340109K6800GCS13 |
M8340109K6800GCD03 | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109K6800GCD03 vs M8340109K6800GCD03 |
M83401-09-K-6800-G-C | Array/Network Resistor, Bussed, Thin Film, 1.08W, 680ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP-10 | TT Electronics Resistors | M8340109K6800GCD03 vs M83401-09-K-6800-G-C |
M8340109K6800GCDSL | RESISTOR, NETWORK, FILM, BUSSED, 1.08 W, THROUGH HOLE MOUNT, SIP | Vishay Dale | M8340109K6800GCD03 vs M8340109K6800GCDSL |
Related Parts for M8340109K6800GCD03
-
M8340109K6800GCArray/Network Resistors
-
CRCW2512100RFKEGHPFixed Resistors
-
VJ0402A150KEAAOFixed Capacitors
-
IRF36ER4R7KFixed Inductors
-
IRFBE30STRLPBFPower Field-Effect Transistors
-
RLR07C1002GSMetal Film Resistors
-
2N7002-7-FSmall Signal Field-Effect Transistors
-
SIP100Other Analog ICs
-
248BBHS0XB25103MAVariable Resistors