Part Details for M8340109K2493GCD03 by Vishay Intertechnologies
Overview of M8340109K2493GCD03 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M8340109K2493GCD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8340109K2493GCD03
|
Avnet Americas | Res Thick Film NET 249K Ohm 2% 1.08W ?100ppm/?C BUS Molded 10-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: M8340109K2493GCD03) RoHS: Not Compliant Min Qty: 132 Package Multiple: 22 Container: Tube | 0 |
|
RFQ |